The SMF14A-HM3-08 is a single Zener diode from Vishay with a minimum breakdown voltage of 15.6V and a maximum operating temperature of 175°C. It is packaged in a DO-219AB case and is designed for surface mount applications. The diode has a peak pulse current of 8.6A and a peak pulse power of 200W. It is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications.
Vishay SMF14A-HM3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.