The SMF17A-HM3-08 is a surface mount Zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 7.2A. It is packaged in a DO-219AB case and is RoHS compliant. The diode is designed for use in automotive applications and meets the AEC-Q101 standard. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is available on tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |