The SMF18A-HM3-18 is a single-channel Zener diode with a minimum breakdown voltage of 20V and a reverse standoff voltage of 18V. It features a peak pulse current of 6.8A and a peak pulse power of 200W. The diode is packaged in a DO-219AB case and is designed for surface mount applications. It operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101 and RoHS standards.
Vishay SMF18A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.