The SMF20A-E3-08 is a surface mount Zener diode with a minimum breakdown voltage of 22.2V and a maximum operating temperature of 175°C. It is available in a DO-219AB package and is RoHS compliant. The diode has a peak pulse current of 6.2A and a peak pulse power of 200W. It is suitable for use in applications where a high level of reliability and performance are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |