
The SMF20A-GS08 is a unidirectional transient voltage suppressor with a clamping voltage of 32.4V and a maximum power dissipation of 200W. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device is available in a DO-219AB package and is RoHS compliant. It has a capacitance of 207pF and a working voltage of 20V.
Vishay SMF20A-GS08 technical specifications.
| Capacitance | 207pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 32.4V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.