
The SMF22A-HM3-18 is a unidirectional Zener diode with a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a DO-219AB package and is suitable for surface mount applications. It is also RoHS compliant and meets the AEC-Q101 automotive standard.
Vishay SMF22A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 35.5V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.