
Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, featuring a 24V reverse standoff voltage and 26.7V minimum breakdown voltage. This surface mount component offers a 38.9V clamping voltage and a low 100nA leakage current. Designed with a single silicon element in a DO-219AB SMF package, it operates from -55°C to 150°C and handles a 5.1A peak pulse current.
Vishay SMF24A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 38.9V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
