The SMF26A-HM3-18 is a unidirectional Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It has a working voltage of 26V and a reverse standoff voltage of 26V. The diode is available in a surface mount package with a package size of 1.9mm in depth and 2.9mm in length. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Vishay SMF26A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 42.1V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 26V |
| RoHS | Compliant |
No datasheet is available for this part.