
The SMF28A-GS18 is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 210pF and a clamping voltage of 45.4V. The device is unidirectional and has a working voltage of 28V. It is RoHS compliant and available in a package quantity of 50,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 210pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 45.4V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 28V |
| RoHS | Compliant |