DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Capacitance | 210pF |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 28V |
| RoHS | Compliant |