
Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Sign in to ask questions about the Vishay SMF30A-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMF30A-E3-08 technical specifications.
| Capacitance | 207pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 48.4V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF30A-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
