
Unidirectional TVS Diode, 1kW Peak Pulse Power, 30V Working Voltage, and 48.4V Clamping Voltage. Features 1uA Leakage Current and 205pF Capacitance. This silicon transient suppressor is housed in a DO-219AB package, designed for surface mount applications, and operates within a temperature range of -55°C to 150°C. RoHS compliant.
Vishay SMF30A-GS08 technical specifications.
| Capacitance | 205pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 48.4V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
