The SMF30A-HE3-18 is a unidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 175°C. It has a peak pulse current of 4.1A and a working voltage of 30V. The diode is packaged in a DO-219AB case and is surface mountable. It is RoHS compliant and meets AEC-Q101 standards.
Vishay SMF30A-HE3-18 technical specifications.
| Capacitance | 207pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 48.4V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.