
The SMF43A-E3-08 is a unidirectional Zener diode with a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. It has a capacitance of 165pF and a leakage current of 100nA. The diode is packaged in a DO-219AB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 165pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 69.4V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Working Voltage | 43V |
| RoHS | Compliant |