
The SMF48A-GS18 is a unidirectional transient voltage suppressor with a clamping voltage of 77.4V and a capacitance of 150pF. It is available in a DO-219AB package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SMF48A-GS18 is suitable for use in a variety of applications, including those requiring protection against voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 77.4V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 48V |
| RoHS | Compliant |
