The SMF48A-HE3-08 is a Zener diode with a reverse standoff voltage of 48V and a minimum breakdown voltage of 53.3V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-219AB case and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and is part of the Automotive series, meeting AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |