The SMF48A-M3-18 is a surface mount zener diode with a minimum breakdown voltage of 53.3V and a maximum operating temperature of 175°C. It is packaged in a DO-219AB case and has a peak pulse current of 2.6A and a peak pulse power of 200W. The device is RoHS compliant and has a reverse standoff voltage of 48V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |