
The SMF5V0A is a unidirectional transient voltage suppressor with a peak pulse current of 21.7A and a reverse standoff voltage of 5V. It is available in a DO-219AB package type and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay SMF5V0A technical specifications.
| Capacitance | 1.03E-09F |
| Package/Case | DO-219AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Peak Pulse Current | 21.7A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.