
The SMF6V0A-E3-08 is a unidirectional Zener diode with a minimum breakdown voltage of 6.67V and a peak pulse power of 200W. It operates over a temperature range of -65°C to 175°C and is mounted using surface mount techniques. The diode is packaged in a DO-219AB case and is available on cut tape. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay SMF6V0A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Working Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
