The SMF6V0A-HM3-18 is a surface mount Zener diode with a minimum breakdown voltage of 6.67V and a maximum operating temperature of 175°C. It is packaged in a DO-219AB case and is suitable for use in automotive applications, meeting AEC-Q101 standards. The diode has a peak pulse power of 200W and a peak pulse current of 19.4A. It is RoHS compliant and does not provide power line protection.
Vishay SMF6V0A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.