
The SMF7V0A-E3-08 is a unidirectional Zener diode with a minimum breakdown voltage of 7.78V and a maximum operating temperature of 175°C. It features a clamping voltage of 12V and a leakage current of 3uA. The diode is packaged in a DO-219AB case and is designed for surface mount applications. It is RoHS compliant and has a peak pulse power of 200W.
Vishay SMF7V0A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 12V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 3uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.7A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Working Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.
