The SMF7V0A-GS08 is a unidirectional transient voltage suppressor with a clamping voltage of 12V. It operates over a temperature range of -55°C to 150°C and can dissipate up to 200W of power. The device is available in a DO-219AB package and is suitable for surface mount applications. The SMF7V0A-GS08 is RoHS compliant and is available in tape and reel packaging.
Vishay SMF7V0A-GS08 technical specifications.
| Capacitance | 750pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.