
The Vishay SMF7V5A-E3-08 is a unidirectional Zener diode with a minimum breakdown voltage of 8.33V and a clamping voltage of 12.9V. It has a maximum power dissipation of 200W and operates over a temperature range of -55°C to 175°C. The device is packaged in a DO-219AB case and is suitable for surface mount applications. It is RoHS compliant and has a working voltage of 7V.
Vishay SMF7V5A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.