The SMF8.0A/G1 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of at least 8.89V and a maximum non-repetitive peak reverse power dissipation of 1000W. It features a dual terminal position and a DO-219AA package code. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is available in a 2-pin package with a pin count of 2.
Vishay SMF8.0A/G1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 8.89 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMF8.0A/G1 to view detailed technical specifications.
No datasheet is available for this part.