
Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, featuring an 8V reverse standoff voltage and 13.6V clamping voltage. This silicon component offers a 14.7A peak pulse current capability with a low 100nA leakage current. Designed for surface mount applications in a DO-219AB SMF package, it operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMF8V0A-E3-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMF8V0A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 13.6V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF8V0A-E3-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
