The SMF8V0A-HM3-18 is a unidirectional Zener diode with a minimum breakdown voltage of 8.89V and a maximum operating temperature of 175°C. It has a clamping voltage of 13.6V and a leakage current of 100nA. The diode is packaged in a DO-219AB case and is designed for surface mount applications. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Vishay SMF8V0A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 13.6V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 8V |
| RoHS | Compliant |
No datasheet is available for this part.
