Checking distributor stock and pricing after the page loads.
Vishay SML4728A-E3/5A technical specifications.
| Impedance | 10R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.