The SML4729-E3/61 is a Zener diode from Vishay with a Zener voltage of 3.6V and a tolerance of 10%. It has a maximum power dissipation of 1W and an impedance of 10 ohms. The diode is packaged in a surface mount SMA package and is suitable for use in automotive applications, meeting the AEC-Q101 standard. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay SML4729-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 10% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.