
3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Height | 0.09inch |
| Impedance | 10R |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 0.11inch |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
