DIODE ZENER 3.6V 1W DO214AC
Checking distributor stock and pricing after the page loads.
| Impedance | 10R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |