
The SML4730A-E3/61 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a Zener voltage of 3.9V with a tolerance of 5%. The diode is packaged in an SMA case and is available in quantities of 1800 per reel. The SML4730A-E3/61 is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
Vishay SML4730A-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 9R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.