
The SML4735-E3/61 is a Zener diode from Vishay with a Zener voltage of 6.2V and a tolerance of 10%. It has a maximum power dissipation of 1W and is available in a surface mount SMA package. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is part of the Automotive, AEC-Q101 series.
Vishay SML4735-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 2.087mm |
| Impedance | 2R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 10% |
| Width | 2.79mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4735-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.