
The SML4735A-E3/61 is a surface mount Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in an SMA package. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SML4735A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SML4735A-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 2.087mm |
| Impedance | 2R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.79mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4735A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.