
The SML4737-E3/61 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a Zener voltage of 7.5V with a tolerance of 10%. The diode is RoHS compliant and meets the AEC-Q101 automotive standard.
Checking distributor stock and pricing after the page loads.
Vishay SML4737-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.