
The SML4738-E3/61 is a Zener diode from Vishay with a Zener voltage of 8.2V and a tolerance of 10%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 10uA. This diode is suitable for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SML4738-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SML4738-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 4.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 31mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4738-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.