
The SML4740A-E3/61 Zener Diode from Vishay is a surface mount device with a working voltage of 10V and a tolerance of 5%. It has a maximum power dissipation of 1W and an impedance of 7 ohms. The diode is packaged in an SMA case and is lead free. It operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Vishay SML4740A-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 10V |
| Zener Current | 25mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.