Diode Zener Single 11V 5% 1W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Vishay SML4741A-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 0.09inch |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.11inch |
| Zener Current | 23mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.