
Diode Zener Single 15V 5% 1W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Vishay SML4744A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Height | 0.09inch |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reverse Voltage | 11.4V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 0.11inch |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.