The SML4746 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It is packaged in a DO-214AC JEDEC package code. The diode has a single element and is available in a dual terminal position. It is suitable for use in a variety of applications where a reliable zener diode is required.
Vishay SML4746 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.