Zener Diode, 1W, 18V, DO-214AC, Full Reel
Vishay SML4746/61 technical specifications.
| Package/Case | SMA |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.