DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode
Checking distributor stock and pricing after the page loads.
Vishay SML4746-E3 technical specifications.
| Package/Case | SMA |
| Impedance | 20R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.