Zener Diode; Zener Voltage Typ, Vz: 18V; Vz Test Current, Izt: 14mA; Power Dissipation, Pd: 1W; Package/Case: DO-214;...
Checking distributor stock and pricing after the page loads.
Vishay SML4746A technical specifications.
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.