The SML4746A-E3/61 is a surface mount zener diode from Vishay with a working voltage of 18V and a zener current of 14mA. It has a maximum power dissipation of 1W and a tolerance of 5%. The diode is packaged in an SMA package and is suitable for use in a variety of applications. The operating temperature range is from -65°C to 150°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SML4746A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SML4746A-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 0.09inch |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.11inch |
| Working Voltage | 18V |
| Zener Current | 14mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4746A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.