Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Checking distributor stock and pricing after the page loads.
Vishay SML4746AHE3/61 technical specifications.
| Impedance | 20R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.