Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SML4746HE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SML4746HE3/5A technical specifications.
| Impedance | 20R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4746HE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.