
The SML4748-E3/5A is a 22V Zener diode from Vishay, packaged in an SMA case and designed for surface mount applications. It has an impedance of 23 ohms and a maximum operating temperature range of -65°C to 150°C. The diode is RoHS compliant and meets AEC-Q101 standards for automotive use. It can handle a maximum power dissipation of 1W and has a reverse leakage current of 5 microamps. The SML4748-E3/5A is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Vishay SML4748-E3/5A technical specifications.
| Package/Case | SMA |
| Impedance | 23R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.