The SML4748-E3/61 is a 22V Zener diode with an impedance of 23 ohms and a maximum power dissipation of 1 watt. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. This diode is compliant with AEC-Q101 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay SML4748-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 23R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 11.5mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.