The SML4751-E3/5A is a surface mount zener diode with a working voltage of 30V and a tolerance of 10%. It has a maximum power dissipation of 1W and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in an SMA case and is lead free. It is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications.
Vishay SML4751-E3/5A technical specifications.
| Package/Case | SMA |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.