The SML4751-E3/61 Zener diode from Vishay is a surface mount device with a SMA package. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 1W. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It features a Zener voltage of 30V and a Zener current of 8.5mA, with an impedance of 40R and a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Vishay SML4751-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SML4751-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 8.5mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4751-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
