Diode Zener Single 30V 5% 1W 2-Pin SMA T/R
Vishay SML4751A-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 8.5mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.